
SPC5643LK0MLL6 | |
|---|---|
DigiKey Part Number | SPC5643LK0MLL6-ND |
Manufacturer | |
Manufacturer Product Number | SPC5643LK0MLL6 |
Description | IC MCU 32BIT 1MB FLASH 100LQFP |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | e200z4 MPC56xx Qorivva Microcontroller IC 32-Bit Dual-Core 64MHz 1MB (1M x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | SPC5643LK0MLL6 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 128K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
Part Status Active | Data Converters A/D 32x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor e200z4 | Operating Temperature -40°C ~ 125°C (TA) |
Core Size 32-Bit Dual-Core | Mounting Type Surface Mount |
Speed 64MHz | Supplier Device Package 100-LQFP (14x14) |
Connectivity CANbus, FlexRay, LINbus, SPI, UART/USART | Package / Case 100-LQFP |
Peripherals DMA, POR, PWM, WDT | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 15,87384 € | 7.143,23 € |
| Unit Price without VAT: | 15,87384 € |
|---|---|
| Unit Price with VAT: | 18,88987 € |

