e200z4 MPC56xx Qorivva Microcontroller IC 32-Bit Dual-Core 120MHz 1MB (1M x 8) FLASH 257-LFBGA (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPC5643LF2MMM1

DigiKey Part Number
SPC5643LF2MMM1-ND
Manufacturer
Manufacturer Product Number
SPC5643LF2MMM1
Description
IC MCU 32BIT 1MB FLASH 257MAPBGA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
e200z4 MPC56xx Qorivva Microcontroller IC 32-Bit Dual-Core 120MHz 1MB (1M x 8) FLASH 257-LFBGA (14x14)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
e200z4
Core Size
32-Bit Dual-Core
Speed
120MHz
Connectivity
CANbus, FlexRay, LINbus, SPI, UART/USART
Peripherals
DMA, POR, PWM, WDT
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
128K x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
Data Converters
A/D 32x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
257-LFBGA (14x14)
Package / Case
257-LFBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tray
QuantityUnit PriceExt Price
76019,16121 €14.562,52 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:19,16121 €
Unit Price with VAT:22,80184 €