
SPC5643LF2MLQ1R | |
|---|---|
DigiKey Part Number | SPC5643LF2MLQ1R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPC5643LF2MLQ1R |
Description | IC MCU 32BIT 1MB FLASH 144LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | e200z4 MPC56xx Qorivva Microcontroller IC 32-Bit Dual-Core 120MHz 1MB (1M x 8) FLASH 144-LQFP (20x20) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 128K x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
Part Status Active | Data Converters A/D 32x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor e200z4 | Operating Temperature -40°C ~ 125°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 120MHz | Supplier Device Package 144-LQFP (20x20) |
Connectivity CANbus, FlexRay, LINbus, SPI, UART/USART | Package / Case 144-LQFP |
Peripherals DMA, POR, PWM, WDT | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 19,67196 € | 9.835,98 € |
| Unit Price without VAT: | 19,67196 € |
|---|---|
| Unit Price with VAT: | 23,40963 € |

