e200z4 MPC56xx Qorivva Microcontroller IC 32-Bit 150MHz 2MB (2M x 8) FLASH 176-LQFP (24x24)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPC5642AF2MLU1R

DigiKey Part Number
SPC5642AF2MLU1R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SPC5642AF2MLU1R
Description
IC MCU 32BIT 2MB FLASH 176LQFP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
e200z4 MPC56xx Qorivva Microcontroller IC 32-Bit 150MHz 2MB (2M x 8) FLASH 176-LQFP (24x24)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
e200z4
Core Size
32-Bit
Speed
150MHz
Connectivity
CANbus, EBI/EMI, LINbus, SCI, SPI
Peripherals
DMA, POR, PWM, WDT
Number of I/O
84
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
128K x 8
Voltage - Supply (Vcc/Vdd)
1.14V ~ 5.25V
Data Converters
A/D 40x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
176-LQFP (24x24)
Package / Case
176-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
50026,07326 €13.036,63 €
Manufacturers Standard Package
Unit Price without VAT:26,07326 €
Unit Price with VAT:31,02718 €