Similar

SPC5605BK0MLU6 | |
|---|---|
DigiKey Part Number | SPC5605BK0MLU6-ND |
Manufacturer | |
Manufacturer Product Number | SPC5605BK0MLU6 |
Description | IC MCU 32BIT 768KB FLASH 176LQFP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | e200z0h MPC56xx Qorivva Microcontroller IC 32-Bit 64MHz 768KB (768K x 8) FLASH 176-LQFP (24x24) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 64K x 8 |
Packaging Tray | RAM Size 64K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 29x10b, 5x12b |
Core Processor e200z0h | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 125°C (TA) |
Speed 64MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, LINbus, SCI, SPI | Supplier Device Package 176-LQFP (24x24) |
Peripherals DMA, POR, PWM, WDT | Package / Case 176-LQFP |
Number of I/O 149 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPC560B64L7C6E0X | STMicroelectronics | 0 | 497-13562-2-ND | 6,67930 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 16,45225 € | 658,09 € |
| Unit Price without VAT: | 16,45225 € |
|---|---|
| Unit Price with VAT: | 19,57818 € |


