
SPC5604SF2CLQ6 | |
|---|---|
DigiKey Part Number | SPC5604SF2CLQ6-ND |
Manufacturer | |
Manufacturer Product Number | SPC5604SF2CLQ6 |
Description | IC MCU 32BIT 512KB FLASH 144LQFP |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | e200z0h MPC56xx Qorivva Microcontroller IC 32-Bit 64MHz 512KB (512K x 8) FLASH 144-LQFP (20x20) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 64K x 8 |
Packaging Tray | RAM Size 48K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 16x10b |
Core Processor e200z0h | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 64MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, LINbus, QSPI, SCI, SPI | Supplier Device Package 144-LQFP (20x20) |
Peripherals DMA, LCD, POR, PWM, WDT | Package / Case 144-LQFP |
Number of I/O 105 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 19,55417 € | 1.173,25 € |
| Unit Price without VAT: | 19,55417 € |
|---|---|
| Unit Price with VAT: | 23,26946 € |

