e200z0h MPC56xx Qorivva Microcontroller IC 32-Bit 64MHz 512KB (512K x 8) FLASH 144-LQFP (20x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPC5604PEF1MLQ6R

DigiKey Part Number
SPC5604PEF1MLQ6R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SPC5604PEF1MLQ6R
Description
IC MCU 32BIT 512KB FLASH 144LQFP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
e200z0h MPC56xx Qorivva Microcontroller IC 32-Bit 64MHz 512KB (512K x 8) FLASH 144-LQFP (20x20)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
e200z0h
Core Size
32-Bit
Speed
64MHz
Connectivity
CANbus, FlexRay, LINbus, SPI, UART/USART
Peripherals
DMA, POR, PWM, WDT
Number of I/O
108
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
64K x 8
RAM Size
40K x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
Data Converters
A/D 30x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
144-LQFP (20x20)
Package / Case
144-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 4.500 View Now
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
50011,26020 €5.630,10 €
Manufacturers Standard Package
Unit Price without VAT:11,26020 €
Unit Price with VAT:13,39964 €

Other Suppliers on DigiKey

4.500In Stock
Ships from Flip Electronics