SPC5604BK0MLQ6 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: 11,22990 €
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: 12,46020 €
Datasheet
e200z0h MPC56xx Qorivva Microcontroller IC 32-Bit 64MHz 512KB (512K x 8) FLASH 144-LQFP (20x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPC5604BK0MLQ6

DigiKey Part Number
568-13257-ND
Manufacturer
Manufacturer Product Number
SPC5604BK0MLQ6
Description
IC MCU 32BIT 512KB FLASH 144LQFP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
e200z0h MPC56xx Qorivva Microcontroller IC 32-Bit 64MHz 512KB (512K x 8) FLASH 144-LQFP (20x20)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
64K x 8
Packaging
Tray
RAM Size
32K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 36x10b
Core Processor
e200z0h
Oscillator Type
Internal
Core Size
32-Bit
Operating Temperature
-40°C ~ 125°C (TA)
Speed
64MHz
Mounting Type
Surface Mount
Connectivity
CANbus, I2C, LINbus, SCI, SPI
Supplier Device Package
144-LQFP (20x20)
Peripherals
DMA, POR, PWM, WDT
Package / Case
144-LQFP
Number of I/O
123
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SPC5604BAMLQ6NXP USA Inc.0SPC5604BAMLQ6-ND11,22990 €Parametric Equivalent
SPC5604BF2MLQ6NXP USA Inc.0SPC5604BF2MLQ6-ND12,46020 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
30012,46020 €3.738,06 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:12,46020 €
Unit Price with VAT:14,82764 €