SPC5604BK0MLH6R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: 10,38039 €
Datasheet
e200z0h MPC56xx Qorivva Microcontroller IC 32-Bit 64MHz 512KB (512K x 8) FLASH 64-LQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
e200z0h MPC56xx Qorivva Microcontroller IC 32-Bit 64MHz 512KB (512K x 8) FLASH 64-LQFP (10x10)
64 LQFP

SPC5604BK0MLH6R

DigiKey Part Number
SPC5604BK0MLH6R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SPC5604BK0MLH6R
Description
IC MCU 32BIT 512KB FLASH 64LQFP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
e200z0h MPC56xx Qorivva Microcontroller IC 32-Bit 64MHz 512KB (512K x 8) FLASH 64-LQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
64K x 8
Packaging
Tape & Reel (TR)
RAM Size
32K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 12x10b
Core Processor
e200z0h
Oscillator Type
Internal
Core Size
32-Bit
Operating Temperature
-40°C ~ 125°C (TA)
Speed
64MHz
Mounting Type
Surface Mount
Connectivity
CANbus, I2C, LINbus, SCI, SPI
Supplier Device Package
64-LQFP (10x10)
Peripherals
DMA, POR, PWM, WDT
Package / Case
64-LQFP
Number of I/O
45
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SPC5604BF2MLH6RNXP USA Inc.0SPC5604BF2MLH6R-ND10,38039 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.50011,38696 €17.080,44 €
Manufacturers Standard Package
Unit Price without VAT:11,38696 €
Unit Price with VAT:13,55048 €