e200z0h MPC56xx Qorivva Microcontroller IC 32-Bit 32MHz 256KB (256K x 8) FLASH 64-LQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
e200z0h MPC56xx Qorivva Microcontroller IC 32-Bit 32MHz 256KB (256K x 8) FLASH 64-LQFP (10x10)
64 LQFP

SPC5602DF1MLH3R

DigiKey Part Number
SPC5602DF1MLH3R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SPC5602DF1MLH3R
Description
IC MCU 32BIT 256KB FLASH 64LQFP
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
e200z0h MPC56xx Qorivva Microcontroller IC 32-Bit 32MHz 256KB (256K x 8) FLASH 64-LQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
e200z0h
Core Size
32-Bit
Speed
32MHz
Connectivity
CANbus, LINbus, SCI, SPI
Peripherals
DMA, POR, PWM, WDT
Number of I/O
45
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
64K x 8
RAM Size
16K x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
Data Converters
A/D 16x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
64-LQFP (10x10)
Package / Case
64-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5007,35817 €11.037,26 €
Manufacturers Standard Package
Unit Price without VAT:7,35817 €
Unit Price with VAT:8,75622 €