


SPC5602BK0MLH4R | |
|---|---|
DigiKey Part Number | SPC5602BK0MLH4R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPC5602BK0MLH4R |
Description | IC MCU 32BIT 256KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | e200z0h MPC56xx Qorivva Microcontroller IC 32-Bit 48MHz 256KB (256K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 64K x 8 |
Packaging Tape & Reel (TR) | RAM Size 24K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 12x10b |
Core Processor e200z0h | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 125°C (TA) |
Speed 48MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, LINbus, SCI, SPI | Supplier Device Package 64-LQFP (10x10) |
Peripherals DMA, POR, PWM, WDT | Package / Case 64-LQFP |
Number of I/O 45 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 9,62002 € | 14.430,03 € |
| Unit Price without VAT: | 9,62002 € |
|---|---|
| Unit Price with VAT: | 11,44782 € |

