Similar

SPC5601PEF0MLL6 | |
|---|---|
DigiKey Part Number | SPC5601PEF0MLL6-ND |
Manufacturer | |
Manufacturer Product Number | SPC5601PEF0MLL6 |
Description | IC MCU 32BIT 192KB FLASH 100LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | e200z0h MPC56xx Qorivva Microcontroller IC 32-Bit 64MHz 192KB (192K x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | SPC5601PEF0MLL6 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 4K x 16 |
Packaging Tray | RAM Size 12K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 16x10b |
Core Processor e200z0h | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 125°C (TA) |
Speed 64MHz | Mounting Type Surface Mount |
Connectivity CANbus, LINbus, SCI, SPI | Supplier Device Package 100-LQFP (14x14) |
Peripherals DMA, POR, PWM, WDT | Package / Case 100-LQFP |
Number of I/O 79 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPC560P40L3CEFBY | STMicroelectronics | 0 | SPC560P40L3CEFBY-ND | 4,04172 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 10,54564 € | 4.745,54 € |
| Unit Price without VAT: | 10,54564 € |
|---|---|
| Unit Price with VAT: | 12,54931 € |





