
SPC5566MZP144R | |
|---|---|
DigiKey Part Number | SPC5566MZP144R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPC5566MZP144R |
Description | IC MCU 32BIT 3MB FLASH 416PBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | e200z6 MPC55xx Qorivva Microcontroller IC 32-Bit 144MHz 3MB (3M x 8) FLASH 416-PBGA (27x27) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 128K x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 1.35V ~ 1.65V |
Part Status Active | Data Converters A/D 40x12b |
DigiKey Programmable Not Verified | Oscillator Type External |
Core Processor e200z6 | Operating Temperature -40°C ~ 125°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 144MHz | Supplier Device Package 416-PBGA (27x27) |
Connectivity CANbus, EBI/EMI, Ethernet, SCI, SPI | Package / Case 416-BBGA |
Peripherals DMA, POR, PWM, WDT | Base Product Number |
Number of I/O 256 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 85,24158 € | 42.620,79 € |
| Unit Price without VAT: | 85,24158 € |
|---|---|
| Unit Price with VAT: | 101,43748 € |

