
SPC5566MZP132R | |
|---|---|
DigiKey Part Number | SPC5566MZP132R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPC5566MZP132R |
Description | IC MCU 32BIT 3MB FLASH 416PBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | e200z6 MPC55xx Qorivva Microcontroller IC 32-Bit 132MHz 3MB (3M x 8) FLASH 416-PBGA (27x27) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | e200z6 | |
Core Size | 32-Bit | |
Speed | 132MHz | |
Connectivity | CANbus, EBI/EMI, Ethernet, SCI, SPI | |
Peripherals | DMA, POR, PWM, WDT | |
Number of I/O | 256 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 128K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.35V ~ 1.65V | |
Data Converters | A/D 40x12b | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 416-PBGA (27x27) | |
Package / Case | 416-BBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 81,20080 € | 40.600,40 € |
| Unit Price without VAT: | 81,20080 € |
|---|---|
| Unit Price with VAT: | 96,62895 € |

