
SP5746BFK1AVMH6R | |
|---|---|
DigiKey Part Number | SP5746BFK1AVMH6R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SP5746BFK1AVMH6R |
Description | IC MCU 32BIT 3MB FLASH 100MAPBGA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | e200z4 MPC57xx Microcontroller IC 32-Bit 160MHz 3MB (3M x 8) FLASH 100-MAPBGA (11x11) |
Datasheet | Datasheet |
EDA/CAD Models | SP5746BFK1AVMH6R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | e200z4 | |
Core Size | 32-Bit | |
Speed | 160MHz | |
Connectivity | CANbus, Ethernet, FlexRay, I2C, LINbus, SPI | |
Peripherals | DMA, I2S, POR, WDT | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 64K x 8 | |
RAM Size | 384K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3.15V ~ 5.5V | |
Data Converters | A/D 36x10b, 16x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-MAPBGA (11x11) | |
Package / Case | 100-LFBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 14,00702 € | 21.010,53 € |
| Unit Price without VAT: | 14,00702 € |
|---|---|
| Unit Price with VAT: | 16,66835 € |

