
SL3ICS1002FUG/V7AF | |
|---|---|
DigiKey Part Number | SL3ICS1002FUG/V7AF-ND |
Manufacturer | |
Manufacturer Product Number | SL3ICS1002FUG/V7AF |
Description | IC UCODE G2XM FFC |
Customer Reference | |
Detailed Description | RFID Reader/Transponder IC 840MHz ~ 960MHz ISO 15962, ISO 15963, ISO 18000-1, ISO 18000-6, ISO 19762 Die |
Category | Standards ISO 15962, ISO 15963, ISO 18000-1, ISO 18000-6, ISO 19762 |
Manufacturer NXP USA Inc. | Operating Temperature -40°C ~ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tube | Package / Case Die |
Part Status Obsolete | Supplier Device Package Wafer |
Type RFID Reader/Transponder | Base Product Number |
Frequency 840MHz ~ 960MHz |

