
SL2S3003FUDA | |
|---|---|
DigiKey Part Number | 568-SL2S3003FUDA-ND |
Manufacturer | |
Manufacturer Product Number | SL2S3003FUDA |
Description | IC I-CODE SLI SMART LABEL DIE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RFID Transponder IC 13.56MHz ISO 15693, NFC Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | RFID Transponder | |
Frequency | 13.56MHz | |
Standards | ISO 15693, NFC | |
Interface | - | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 105°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Wafer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 176.043 | 0,09254 € | 16.291,02 € |
| Unit Price without VAT: | 0,09254 € |
|---|---|
| Unit Price with VAT: | 0,11012 € |

