Temperature Sensor Digital, Local -55°C ~ 125°C 13 b 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SE95D,112

DigiKey Part Number
568-12123-5-ND
Manufacturer
Manufacturer Product Number
SE95D,112
Description
SENSOR DIGITAL -55C-125C 8SO
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -55°C ~ 125°C 13 b 8-SO
Datasheet
 Datasheet
EDA/CAD Models
SE95D,112 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Sensor Type
Digital, Local
Sensing Temperature - Local
-55°C ~ 125°C
Sensing Temperature - Remote
-
Output Type
I2C/SMBus
Voltage - Supply
2.8V ~ 5.5V
Resolution
13 b
Features
Output Switch, Programmable Limit, Shutdown Mode
Accuracy - Highest (Lowest)
±1°C (±3°C)
Test Condition
-25°C ~ 100°C (-55°C ~ 125°C)
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types