
SE050B1HQ1/Z01SEZ | |
|---|---|
DigiKey Part Number | 568-15379-2-ND - Tape & Reel (TR) 568-15379-1-ND - Cut Tape (CT) 568-15379-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SE050B1HQ1/Z01SEZ |
Description | IC IOT SECURE ELEMENT 20-HX2QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | IoT Secure Element 20-HX2QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | IoT Secure Element | |
Applications | Industry 4.0 | |
Mounting Type | Surface Mount | |
Package / Case | 20-XFQFN Exposed Pad | |
Supplier Device Package | 20-HX2QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,71000 € | 3,71 € |
| 10 | 2,80600 € | 28,06 € |
| 25 | 2,58160 € | 64,54 € |
| 100 | 2,33530 € | 233,53 € |
| 250 | 2,21772 € | 554,43 € |
| 500 | 2,14690 € | 1.073,45 € |
| 1.000 | 2,08859 € | 2.088,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,01657 € | 6.049,71 € |
| Unit Price without VAT: | 3,71000 € |
|---|---|
| Unit Price with VAT: | 4,41490 € |


