
SCF5249VM140 | |
|---|---|
DigiKey Part Number | SCF5249VM140-ND |
Manufacturer | |
Manufacturer Product Number | SCF5249VM140 |
Description | IC MCU 32BIT ROMLESS 160MAPBGA |
Customer Reference | |
Detailed Description | Coldfire V2 MCF524x Microcontroller IC 32-Bit 140MHz ROMless 160-MAPBGA (15x15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | Coldfire V2 | |
Core Size | 32-Bit | |
Speed | 140MHz | |
Connectivity | I2C, IDE, Memory Card, SPI, UART/USART | |
Peripherals | DMA, I2S, POR, Serial Audio, WDT | |
Number of I/O | 47 | |
Program Memory Size | - | |
Program Memory Type | ROMless | |
EEPROM Size | - | |
RAM Size | 96K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 3.6V | |
Data Converters | A/D 4x12b | |
Oscillator Type | External | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 160-MAPBGA (15x15) | |
Package / Case | 160-BGA | |
Base Product Number |

