
SC18IS606-EVB | |
|---|---|
DigiKey Part Number | 568-SC18IS606-EVB-ND |
Manufacturer | |
Manufacturer Product Number | SC18IS606-EVB |
Description | EVAL BOARD FOR SC18IS606 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | SC18IS606 - I2C to SPI Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | I2C to SPI | |
Embedded | No | |
Utilized IC / Part | SC18IS606 | |
Primary Attributes | 1.71V ~ 3.6V Operating Range | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,55000 € | 22,55 € |
| Unit Price without VAT: | 22,55000 € |
|---|---|
| Unit Price with VAT: | 26,83450 € |


