Image for SAC57D52LCVLTR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SAC57D52LCVLTR

DigiKey Part Number
SAC57D52LCVLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SAC57D52LCVLTR
Description
IC MCU 32BIT 2MB FLASH 208LQFP
Customer Reference
Detailed Description
ARM® Cortex®-A5/M4/M0+ MAC57Dxxx Microcontroller IC 32-Bit Tri-Core 80MHz, 160MHz, 320MHz 2MB (2M x 8) FLASH 208-LQFP (28x28)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
2.3M x 8
Packaging
Tape & Reel (TR)
Voltage - Supply (Vcc/Vdd)
3.15V ~ 5.5V
Part Status
Obsolete
Data Converters
A/D 24x12b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
ARM® Cortex®-A5/M4/M0+
Operating Temperature
-40°C ~ 105°C (TA)
Core Size
32-Bit Tri-Core
Mounting Type
Surface Mount
Speed
80MHz, 160MHz, 320MHz
Supplier Device Package
208-LQFP (28x28)
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, LINbus, SPI
Package / Case
208-LQFP Exposed Pad
Peripherals
DMA, LCD, LVD/HVD, POR, PWM, WDT
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types