
SA636DK/01,118 | |
|---|---|
DigiKey Part Number | 568-4327-2-ND - Tape & Reel (TR) 568-4327-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SA636DK/01,118 |
Description | IC MIXER 500MHZ RSSI 20SSOP |
Customer Reference | |
Detailed Description | RF Mixer IC Cellular, ASK, DECT, FSK, UHF, VHF RSSI Equipped 500MHz 20-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
RF Type | Cellular, ASK, DECT, FSK, UHF, VHF | |
Frequency | 500MHz | |
Number of Mixers | 1 | |
Gain | 11dB | |
Noise Figure | 12dB | |
Secondary Attributes | RSSI Equipped | |
Current - Supply | 6.5mA | |
Voltage - Supply | 2.7V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 20-LSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,39850 € | 8.496,25 € |
| Unit Price without VAT: | 3,39850 € |
|---|---|
| Unit Price with VAT: | 4,04422 € |

