PCA9551D,118
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA604AD/01,118

DigiKey Part Number
SA604AD/01,118-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SA604AD/01,118
Description
IC FM IF SYSTEM LOW PWR 16-SOIC
Customer Reference
Detailed Description
RF IC FM IF System General Purpose 16-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
FM IF System
Frequency
-
RF Type
General Purpose
Secondary Attributes
-
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types