
SA56004ADP,118 | |
|---|---|
DigiKey Part Number | 568-3330-2-ND - Tape & Reel (TR) 568-3330-1-ND - Cut Tape (CT) 568-3330-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SA56004ADP,118 |
Description | SENSOR DIGITAL -40C-125C 8TSSOP |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 10 b 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SA56004ADP,118 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Sensor Type | Digital, Local/Remote | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | -40°C ~ 125°C | |
Output Type | I2C/SMBus | |
Voltage - Supply | 3V ~ 5.5V | |
Resolution | 10 b | |
Features | Output Switch, Programmable Limit | |
Accuracy - Highest (Lowest) | ±2°C (±3°C) | |
Test Condition | 60°C ~ 100°C (-40°C ~ 125°C) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 5 | 0,85400 € | 4,27 € |
| 10 | 0,81100 € | 8,11 € |
| 25 | 0,76000 € | 19,00 € |
| 50 | 0,72540 € | 36,27 € |
| 100 | 0,69370 € | 69,37 € |
| 500 | 0,63010 € | 315,05 € |
| 1.000 | 0,60646 € | 606,46 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,15430 € |





