


S9S12ZVLS3F0VFM | |
|---|---|
DigiKey Part Number | S9S12ZVLS3F0VFM-ND |
Manufacturer | |
Manufacturer Product Number | S9S12ZVLS3F0VFM |
Description | IC MCU 16BIT 32KB FLASH 32QFN |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | S12Z S12 MagniV Microcontroller IC 16-Bit 32MHz 32KB (32K x 8) FLASH 32-HVQFN (5x5) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 128 x 8 |
Packaging Tray | RAM Size 1K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 5.5V ~ 18V |
DigiKey Programmable Not Verified | Data Converters A/D 6x10b |
Core Processor S12Z | Oscillator Type Internal |
Core Size 16-Bit | Operating Temperature -40°C ~ 105°C (TA) |
Speed 32MHz | Mounting Type Surface Mount, Wettable Flank |
Connectivity I2C, IrDA, LINbus, SCI, SPI, UART/USART | Supplier Device Package 32-HVQFN (5x5) |
Peripherals LVD, POR, PWM, WDT | Package / Case 32-VFQFN Exposed Pad |
Number of I/O 19 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 490 | 2,01412 € | 986,92 € |
| Unit Price without VAT: | 2,01412 € |
|---|---|
| Unit Price with VAT: | 2,39680 € |

