System Basis Chip PMIC 48-HVQFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFS8412AMBP8ES

DigiKey Part Number
568-MFS8412AMBP8ES-ND
Manufacturer
Manufacturer Product Number
MFS8412AMBP8ES
Description
SAFETY POWER MANAGEMENT IC, QFN4
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
System Basis Chip PMIC 48-HVQFN (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tray
Part Status
Active
Applications
System Basis Chip
Current - Supply
15mA
Voltage - Supply
60V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-HVQFN (7x7)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tray
QuantityUnit PriceExt Price
2604,98350 €1.295,71 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,98350 €
Unit Price with VAT:5,93037 €