S9S12ZVL16F0CLC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: 2,54574 €
Datasheet
S12Z S12 MagniV Microcontroller IC 16-Bit 32MHz 32KB (32K x 8) FLASH 32-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S9S12ZVL16F0CLC

DigiKey Part Number
S9S12ZVL16F0CLC-ND
Manufacturer
Manufacturer Product Number
S9S12ZVL16F0CLC
Description
IC MCU 16BIT 32KB FLASH 32LQFP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
S12Z S12 MagniV Microcontroller IC 16-Bit 32MHz 32KB (32K x 8) FLASH 32-LQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
S9S12ZVL16F0CLC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
S12Z
Core Size
16-Bit
Speed
32MHz
Connectivity
I2C, IrDA, LINbus, SCI, SPI, UART/USART
Peripherals
LVD, POR, PWM, WDT
Number of I/O
19
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
128 x 8
RAM Size
1K x 8
Voltage - Supply (Vcc/Vdd)
5.5V ~ 18V
Data Converters
A/D 6x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
32-LQFP (7x7)
Package / Case
32-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1.2502,33858 €2.923,22 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,33858 €
Unit Price with VAT:2,78291 €