
S9S12VRP64F0VLF | |
|---|---|
DigiKey Part Number | 568-13960-ND |
Manufacturer | |
Manufacturer Product Number | S9S12VRP64F0VLF |
Description | IC MCU 16BIT 64KB FLASH 48LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12V1 S12 MagniV Microcontroller IC 16-Bit 25MHz 64KB (64K x 8) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 512 x 8 |
Packaging Tray | RAM Size 2K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 3.13V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 6x10b |
Core Processor 12V1 | Oscillator Type Internal |
Core Size 16-Bit | Operating Temperature -40°C ~ 105°C (TA) |
Speed 25MHz | Mounting Type Surface Mount |
Connectivity IrDA, LINbus, SCI, SPI | Supplier Device Package 48-LQFP (7x7) |
Peripherals LVD, POR, PWM, WDT | Package / Case 48-LQFP |
Number of I/O 28 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,21976 € | 804,94 € |
| Unit Price without VAT: | 3,21976 € |
|---|---|
| Unit Price with VAT: | 3,83151 € |

