
S9S12GA192F0MLF | |
|---|---|
DigiKey Part Number | 568-14387-ND |
Manufacturer | |
Manufacturer Product Number | S9S12GA192F0MLF |
Description | IC MCU 16BIT 192KB FLASH 48LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12V1 HCS12 Microcontroller IC 16-Bit 25MHz 192KB (192K x 8) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 4K x 8 |
Packaging Tray | RAM Size 11K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 3.13V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 16x12b; D/A 2x8b |
Core Processor 12V1 | Oscillator Type Internal |
Core Size 16-Bit | Operating Temperature -40°C ~ 125°C (TA) |
Speed 25MHz | Mounting Type Surface Mount |
Connectivity CANbus, IrDA, LINbus, SCI, SPI | Supplier Device Package 48-LQFP (7x7) |
Peripherals LVD, POR, PWM, WDT | Package / Case 48-LQFP |
Number of I/O 40 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 6,84728 € | 1.711,82 € |
| Unit Price without VAT: | 6,84728 € |
|---|---|
| Unit Price with VAT: | 8,14826 € |

