
S9S08SC4E0CTGR | |
|---|---|
DigiKey Part Number | S9S08SC4E0CTGR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S9S08SC4E0CTGR |
Description | IC MCU 8BIT 4KB FLASH 16TSSOP |
Customer Reference | |
Detailed Description | S08 S08 Microcontroller IC 8-Bit 40MHz 4KB (4K x 8) FLASH 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Core Processor | S08 | |
Core Size | 8-Bit | |
Speed | 40MHz | |
Connectivity | LINbus, SCI | |
Peripherals | LVD, POR, PWM, WDT | |
Number of I/O | 12 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 256 x 8 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 5.5V | |
Data Converters | A/D 8x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-TSSOP | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,48455 € | 7.422,75 € |
| Unit Price without VAT: | 1,48455 € |
|---|---|
| Unit Price with VAT: | 1,76661 € |



