
S9S08MP16E2MLF | |
|---|---|
DigiKey Part Number | 568-14154-ND |
Manufacturer | |
Manufacturer Product Number | S9S08MP16E2MLF |
Description | IC MCU 8BIT 16KB FLASH 48LQFP |
Customer Reference | |
Detailed Description | S08 S08 Microcontroller IC 8-Bit 40MHz 16KB (16K x 8) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 1K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Part Status Obsolete | Data Converters A/D 13x12b; D/A 3x5b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor S08 | Operating Temperature -40°C ~ 125°C (TA) |
Core Size 8-Bit | Mounting Type Surface Mount |
Speed 40MHz | Supplier Device Package 48-LQFP (7x7) |
Connectivity I2C, LINbus, SCI, SPI | Package / Case 48-LQFP |
Peripherals LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 40 |



