


S9KEAZN8ACTG | |
|---|---|
DigiKey Part Number | 568-14592-ND |
Manufacturer | |
Manufacturer Product Number | S9KEAZN8ACTG |
Description | IC MCU 32BIT 8KB FLASH 16TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ Kinetis KEA Microcontroller IC 32-Bit 48MHz 8KB (8K x 8) FLASH 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | S9KEAZN8ACTG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 48MHz | |
Connectivity | I2C, LINbus, SPI, UART/USART | |
Peripherals | LVD, POR, PWM, WDT | |
Number of I/O | 14 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 1K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 12x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-TSSOP | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,62000 € | 1,62 € |
| 10 | 1,21400 € | 12,14 € |
| 96 | 1,08500 € | 104,16 € |
| 192 | 1,08323 € | 207,98 € |
| 288 | 1,07625 € | 309,96 € |
| 576 | 0,92174 € | 530,92 € |
| 1.056 | 0,78837 € | 832,52 € |
| Unit Price without VAT: | 1,62000 € |
|---|---|
| Unit Price with VAT: | 1,92780 € |






