


S9KEAZN32AMLC | |
|---|---|
DigiKey Part Number | 568-13492-ND |
Manufacturer | |
Manufacturer Product Number | S9KEAZN32AMLC |
Description | IC MCU 32BIT 32KB FLASH 32LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ Kinetis KEA Microcontroller IC 32-Bit 40MHz 32KB (32K x 8) FLASH 32-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | S9KEAZN32AMLC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 40MHz | |
Connectivity | I2C, LINbus, SPI, UART/USART | |
Peripherals | LVD, POR, PWM, WDT | |
Number of I/O | 28 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 256 x 8 | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 16x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-LQFP (7x7) | |
Package / Case | 32-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,93000 € | 1,93 € |
| 10 | 1,41900 € | 14,19 € |
| 25 | 1,41080 € | 35,27 € |
| 100 | 1,40230 € | 140,23 € |
| 250 | 1,37816 € | 344,54 € |
| Unit Price without VAT: | 1,93000 € |
|---|---|
| Unit Price with VAT: | 2,29670 € |






