


S9KEAZ128ACLH | |
|---|---|
DigiKey Part Number | 568-13490-ND |
Manufacturer | |
Manufacturer Product Number | S9KEAZ128ACLH |
Description | IC MCU 32BIT 128KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ Kinetis KEA Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 48MHz | |
Connectivity | CANbus, I2C, LINbus, SPI, UART/USART | |
Peripherals | LVD, POR, PWM, WDT | |
Number of I/O | 58 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 16x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,02000 € | 4,02 € |
| 10 | 3,07300 € | 30,73 € |
| 25 | 2,83640 € | 70,91 € |
| 100 | 2,57600 € | 257,60 € |
| 250 | 2,45180 € | 612,95 € |
| 800 | 2,44589 € | 1.956,71 € |
| Unit Price without VAT: | 4,02000 € |
|---|---|
| Unit Price with VAT: | 4,78380 € |






