
S912ZVMBA6F0MLH | |
|---|---|
DigiKey Part Number | S912ZVMBA6F0MLH-ND |
Manufacturer | |
Manufacturer Product Number | S912ZVMBA6F0MLH |
Description | IC MCU 16BIT 64KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | S12Z S12 MagniV Microcontroller IC 16-Bit 32MHz 64KB (64K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 512 x 8 |
Packaging Tray | RAM Size 4K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 3.5V ~ 40V |
DigiKey Programmable Not Verified | Data Converters A/D 9x10b |
Core Processor S12Z | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 125°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity LINbus, SCI, SPI | Supplier Device Package 64-LQFP (10x10) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 64-LQFP |
Number of I/O 24 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 4,74130 € | 3.793,04 € |
| Unit Price without VAT: | 4,74130 € |
|---|---|
| Unit Price with VAT: | 5,64215 € |

