
S912ZVMAL3F0MLC | |
|---|---|
DigiKey Part Number | 568-14812-ND |
Manufacturer | |
Manufacturer Product Number | S912ZVMAL3F0MLC |
Description | IC MCU 16BIT 32KB FLASH 32LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | S12Z S12 MagniV Microcontroller IC 16-Bit 32MHz 32KB (32K x 8) FLASH 32-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | S912ZVMAL3F0MLC Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 128 x 8 |
Packaging Tray | RAM Size 2K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 3.5V ~ 20V |
DigiKey Programmable Not Verified | Data Converters A/D 4x10b |
Core Processor S12Z | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 125°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity LINbus, SCI, SPI | Supplier Device Package 32-LQFP (7x7) |
Peripherals PWM, WDT | Package / Case 32-LQFP |
Number of I/O 10 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,92000 € | 6,92 € |
| 10 | 5,35200 € | 53,52 € |
| 25 | 4,96000 € | 124,00 € |
| 100 | 4,52950 € | 452,95 € |
| 250 | 4,32420 € | 1.081,05 € |
| 500 | 4,20044 € | 2.100,22 € |
| 1.250 | 4,06984 € | 5.087,30 € |
| Unit Price without VAT: | 6,92000 € |
|---|---|
| Unit Price with VAT: | 8,23480 € |


