
S912ZVMAL1F0MLF | |
|---|---|
DigiKey Part Number | 568-S912ZVMAL1F0MLF-ND |
Manufacturer | |
Manufacturer Product Number | S912ZVMAL1F0MLF |
Description | VMA16, 16K FLASH, 1K RAM, 48LQFP |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | S12Z S12 MagniV Microcontroller IC 16-Bit 50MHz 16KB (16K x 8) FLASH 48-LQFP (7x7) |
Category | EEPROM Size 128 x 8 |
Mfr | RAM Size 2K x 8 |
Series | Voltage - Supply (Vcc/Vdd) 3.5V ~ 20V |
Packaging Tray | Data Converters A/D 7x12b SAR |
Part Status Active | Oscillator Type External, Internal |
Core Processor S12Z | Operating Temperature -40°C ~ 125°C (TA) |
Core Size 16-Bit | Grade Automotive |
Speed 50MHz | Qualification AEC-Q100 |
Connectivity LINbus, SCI, SPI | Mounting Type Surface Mount |
Peripherals DMA, POR, PWM, WDT | Supplier Device Package 48-LQFP (7x7) |
Number of I/O 31 | Package / Case 48-LQFP |
Program Memory Size | Base Product Number |
Program Memory Type FLASH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | 3,59933 € | 4.499,16 € |
| Unit Price without VAT: | 3,59933 € |
|---|---|
| Unit Price with VAT: | 4,28320 € |

