
S912ZVC64AVLF | |
|---|---|
DigiKey Part Number | 568-S912ZVC64AVLF-ND |
Manufacturer | |
Manufacturer Product Number | S912ZVC64AVLF |
Description | IC MCU 16BIT 64KB FLASH 48LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | S12Z S12 MagniV Microcontroller IC 16-Bit 32MHz 64KB (64K x 8) FLASH 48-LQFP (7x7) |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 1K x 8 |
Series | RAM Size 4K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 5.5V ~ 18V |
Part Status Active | Data Converters A/D 10x10b SAR |
Core Processor S12Z | Oscillator Type External, Internal |
Core Size 16-Bit | Operating Temperature -40°C ~ 105°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, SCI, SPI | Supplier Device Package 48-LQFP (7x7) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 48-LQFP |
Number of I/O 28 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | 3,51932 € | 4.399,15 € |
| Unit Price without VAT: | 3,51932 € |
|---|---|
| Unit Price with VAT: | 4,18799 € |

