
S32M24XEVB-C064 | |
|---|---|
DigiKey Part Number | 568-S32M24XEVB-C064-ND |
Manufacturer | |
Manufacturer Product Number | S32M24XEVB-C064 |
Description | S32M24XEVB-C064 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | S32M24X - Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | Yes, MCU, 32-Bit | |
Utilized IC / Part | S32M24X | |
Primary Attributes | Motors (BLDC, PMSM) | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 180,23000 € | 180,23 € |
| Unit Price without VAT: | 180,23000 € |
|---|---|
| Unit Price with VAT: | 214,47370 € |

