
S32K348GHT1MPCST | |
|---|---|
DigiKey Part Number | 568-S32K348GHT1MPCST-ND |
Manufacturer | |
Manufacturer Product Number | S32K348GHT1MPCST |
Description | S32K348GHT1MPCST |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M7 S32K3 Microcontroller IC 32-Bit Dual-Core 240MHz 8MB (8M x 8) FLASH 172-QFP-EP |
Datasheet | Datasheet |
EDA/CAD Models | S32K348GHT1MPCST Models |
Category | EEPROM Size 128K x 8 |
Mfr | RAM Size 1.125M x 8 |
Series | Voltage - Supply (Vcc/Vdd) 2.97V ~ 5.5V |
Packaging Bulk | Data Converters A/D 24x12b SAR |
Part Status Active | Oscillator Type External, Internal |
Core Processor ARM® Cortex®-M7 | Operating Temperature -40°C ~ 125°C (TA) |
Core Size 32-Bit Dual-Core | Grade Automotive |
Speed 240MHz | Qualification AEC-Q100 |
Connectivity CANbus, Ethernet, FlexIO, I2C, LINbus, QSPI, SAI, SENT, SPI, UART/USART | Mounting Type Surface Mount |
Peripherals DMA, I2S, WDT | Supplier Device Package 172-QFP-EP |
Number of I/O 142 | Package / Case 172-QFP Exposed Pad |
Program Memory Size | Base Product Number |
Program Memory Type FLASH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 420 | 16,19995 € | 6.803,98 € |
| Unit Price without VAT: | 16,19995 € |
|---|---|
| Unit Price with VAT: | 19,27794 € |

