ARM® Cortex®-M7 S32K3 Microcontroller IC 32-Bit Dual-Core 160MHz 4MB (4M x 8) FLASH 257-LFBGA (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S32K324EHT1MMMSR

DigiKey Part Number
568-S32K324EHT1MMMSRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S32K324EHT1MMMSR
Description
S32K324EHT1MMMSR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M7 S32K3 Microcontroller IC 32-Bit Dual-Core 160MHz 4MB (4M x 8) FLASH 257-LFBGA (14x14)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
EEPROM Size
128K x 8
Mfr
RAM Size
512K x 8
Series
Voltage - Supply (Vcc/Vdd)
2.97V ~ 5.5V
Packaging
Tape & Reel (TR)
Data Converters
A/D 24x12b SAR
Part Status
Active
Oscillator Type
External, Internal
Core Processor
ARM® Cortex®-M7
Operating Temperature
-40°C ~ 125°C (TA)
Core Size
Grade
Automotive
Speed
160MHz
Qualification
AEC-Q100
Connectivity
CANbus, Ethernet, FlexIO, I2C, LINbus, QSPI, SAI, SENT, SPI, UART/USART
Mounting Type
Surface Mount
Peripherals
DMA, I2S, WDT
Supplier Device Package
257-LFBGA (14x14)
Number of I/O
218
Package / Case
257-LFBGA
Program Memory Size
Base Product Number
Program Memory Type
FLASH
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.00011,49167 €11.491,67 €
Manufacturers Standard Package
Unit Price without VAT:11,49167 €
Unit Price with VAT:13,67509 €