
S32K31XEVB-Q100 | |
|---|---|
DigiKey Part Number | 568-S32K31XEVB-Q100-ND |
Manufacturer | |
Manufacturer Product Number | S32K31XEVB-Q100 |
Description | EVAL BOARD FOR S32K31X |
Customer Reference | |
Detailed Description | S32K31x S32K3 ARM® Cortex®-M7 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M7 | |
Platform | - | |
Utilized IC / Part | S32K31x | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | S32 Design Studio | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 203,11000 € | 203,11 € |
| Unit Price without VAT: | 203,11000 € |
|---|---|
| Unit Price with VAT: | 241,70090 € |


