ARM® Cortex®-M7 S32K3 Microcontroller IC 32-Bit 120MHz 512KB (512K x 8) FLASH 48-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S32K310NHT0MLFST

DigiKey Part Number
568-S32K310NHT0MLFST-ND
Manufacturer
Manufacturer Product Number
S32K310NHT0MLFST
Description
S32K310NHT0MLFST
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M7 S32K3 Microcontroller IC 32-Bit 120MHz 512KB (512K x 8) FLASH 48-LQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
S32K310NHT0MLFST Models
Product Attributes
Filter Similar Products
Category
EEPROM Size
64K x 8
Mfr
RAM Size
112K x 8
Series
Voltage - Supply (Vcc/Vdd)
2.97V ~ 5.5V
Packaging
Tray
Data Converters
A/D 24x12b SAR
Part Status
Active
Oscillator Type
External, Internal
Core Processor
ARM® Cortex®-M7
Operating Temperature
-40°C ~ 125°C (TA)
Core Size
Grade
Automotive
Speed
120MHz
Qualification
AEC-Q100
Connectivity
CANbus, FlexIO, I2C, LINbus, QSPI, SAI, SENT, SPI, UART/USART
Mounting Type
Surface Mount
Peripherals
DMA, I2S, WDT
Supplier Device Package
48-LQFP (7x7)
Number of I/O
42
Package / Case
48-LQFP
Program Memory Size
Base Product Number
Program Memory Type
FLASH
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
15,96000 €5,96 €
104,59500 €45,95 €
254,25400 €106,35 €
1003,89930 €389,93 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,96000 €
Unit Price with VAT:7,09240 €