


S32K3-T-BOX | |
|---|---|
DigiKey Part Number | 568-S32K3-T-BOX-ND |
Manufacturer | |
Manufacturer Product Number | S32K3-T-BOX |
Description | S32K3-T-BOX REF DESIGN BOARD |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | S32K3 S32K3 ARM® Cortex®-M7 MCU Embedded Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | MCU | |
Core Processor | ARM® Cortex®-M7 | |
Platform | - | |
Utilized IC / Part | S32K3 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 484,82000 € | 484,82 € |
| Unit Price without VAT: | 484,82000 € |
|---|---|
| Unit Price with VAT: | 576,93580 € |

