SJA1110, TJA1102, TJA1102S, TJA1043, TJA1463, VR5510 - ARM® Cortex®-A53, Cortex®-M7 MPU Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S32G-VNP-RDB2

DigiKey Part Number
568-S32G-VNP-RDB2-ND
Manufacturer
Manufacturer Product Number
S32G-VNP-RDB2
Description
S32G REF DESIGN VEHICLE NETWORK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
SJA1110, TJA1102, TJA1102S, TJA1043, TJA1463, VR5510 - ARM® Cortex®-A53, Cortex®-M7 MPU Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
MPU
Core Processor
ARM® Cortex®-A53, Cortex®-M7
Platform
-
Utilized IC / Part
SJA1110, TJA1102, TJA1102S, TJA1043, TJA1463, VR5510
Mounting Type
Fixed
Contents
Board(s), Cable(s), Power Supply, Accessories
Interconnect System
-
Suggested Programming Environment
-
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12.560,29000 €2.560,29 €
Manufacturers Standard Package
Unit Price without VAT:2.560,29000 €
Unit Price with VAT:3.046,74510 €