
RDMW320-R0 | |
|---|---|
DigiKey Part Number | 568-RDMW320-R0-ND |
Manufacturer | |
Manufacturer Product Number | RDMW320-R0 |
Description | RDMW320-R0 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 88MW32X - ARM® Cortex®-M4F MCU Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | MCU | |
Core Processor | ARM® Cortex®-M4F | |
Platform | - | |
Utilized IC / Part | 88MW32X | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 241,09000 € | 241,09 € |
| Unit Price without VAT: | 241,09000 € |
|---|---|
| Unit Price with VAT: | 286,89710 € |

