
RDFXWIN8USB | |
|---|---|
DigiKey Part Number | RDFXWIN8USB-ND |
Manufacturer | |
Manufacturer Product Number | RDFXWIN8USB |
Description | BOARD REF XTRINSIC WINDOWS8 |
Customer Reference | |
Detailed Description | EWTSAFLA21, FXMS3110CDR1, MMA8451Q - Accelerometer, Gyroscope, Magnetometer Sensor Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | Accelerometer, Gyroscope, Magnetometer | |
Sensing Range | - | |
Interface | USB | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | Yes, MCU, 32-Bit | |
Contents | Board(s) | |
Utilized IC / Part | EWTSAFLA21, FXMS3110CDR1, MMA8451Q | |
Note | - |

