
RDBESS774A3EVB | |
|---|---|
DigiKey Part Number | 568-RDBESS774A3EVB-ND |
Manufacturer | |
Manufacturer Product Number | RDBESS774A3EVB |
Description | EVAL BOARD FOR MC33774A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | MC33774A - Battery Cell Controller Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Battery Cell Controller | |
Embedded | No | |
Utilized IC / Part | MC33774A | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 506,02000 € | 506,02 € |
| Unit Price without VAT: | 506,02000 € |
|---|---|
| Unit Price with VAT: | 602,16380 € |

