
RDBESS772BJBEVB | |
|---|---|
DigiKey Part Number | 568-RDBESS772BJBEVB-ND |
Manufacturer | |
Manufacturer Product Number | RDBESS772BJBEVB |
Description | EVAL BOARD FOR MC33772, MC33774 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | MC33772, MC33774 - Battery Cell Controller Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Battery Cell Controller | |
Embedded | Yes, MCU | |
Utilized IC / Part | MC33772, MC33774 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.085,78000 € | 1.085,78 € |
| Unit Price without VAT: | 1.085,78000 € |
|---|---|
| Unit Price with VAT: | 1.292,07820 € |

